P-channel MOSFET featuring 11A continuous drain current and 30V drain-to-source breakdown voltage. Offers a low 14.6mΩ drain-to-source resistance at a 10V gate-source voltage. This surface-mount device operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 68W. Designed with a 3x3mm QFN-8 package, it is halogen-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFHM9331TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHM9331TR2PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14.6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 1.725nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 11ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM9331TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
