
P-channel MOSFET with -30V drain-source breakdown voltage and 6A continuous drain current. Features a low 37mOhm drain-source resistance at a nominal Vgs of -1.8V, with a maximum Rds On of 8.5mOhm. Operates within a temperature range of -55°C to 150°C, offering a maximum power dissipation of 2.1W. This surface-mount SOIC package component has a turn-on delay of 12ns and a fall time of 25ns.
Sign in to ask questions about the International Rectifier IRFHS9301TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHS9301TR2PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.04nF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 12ns |
| Width | 2.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFHS9301TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
