The IRFI1310N is a 100V N-Channel Power MOSFET with a maximum continuous drain current of 24A. It features a TO-220-3 package and is rated for a maximum power dissipation of 56W. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 50 units per package.
International Rectifier IRFI1310N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Rds On Max | 36mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.