
The IRFI4121H-117P is a N-CHANNEL Power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of 100V. The device has a drain to source resistance of 72.5mR and a maximum power dissipation of 18W. It is available in a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFI4121H-117P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 72.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 18W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4121H-117P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
