
N-Channel Power MOSFET featuring 100V drain-source voltage and 11A continuous drain current. Offers a low 72.5mΩ maximum drain-source on-resistance. Designed with a TO-220-5 package for through-hole mounting, this silicon metal-oxide semiconductor FET operates from -55°C to 150°C with a maximum power dissipation of 18W. Includes 490pF input capacitance and fast switching times with 4.7ns turn-on and 9.5ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFI4212H-117P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 72.5MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 72.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 4.7ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4212H-117P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
