100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |