The IRFI830GPBF is a 500V N-Channel MOSFET with a continuous drain current of 3.1A. It has a power dissipation of 32W and is RoHS compliant. The device is packaged in bulk and is lead free. It can withstand an isolation voltage of 2.5kV and has a DC rated voltage of 500V.
International Rectifier IRFI830GPBF technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 3.1A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.