The IRFI9520GPBF is a bulk-packaged MOSFET with a maximum drain to source voltage of -100V and a continuous drain current of -5.2A. It is designed to handle a maximum power dissipation of 37W and features a lead-free construction. The device is RoHS compliant and has an isolation voltage of 2.5kV.
International Rectifier IRFI9520GPBF technical specifications.
| Continuous Drain Current (ID) | -5.2A |
| Current Rating | -5.2A |
| Drain to Source Voltage (Vdss) | -100V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 37W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
No datasheet is available for this part.