The IRFI9620GPBF is a high-power N-channel MOSFET with a maximum drain to source breakdown voltage of -200V and a continuous drain current rating of -3A. It has a power dissipation of 30W and is compliant with RoHS regulations. The device is packaged in a quantity of 1000 units per rail/Tube packaging. It is suitable for use in a variety of applications where high voltage and current handling are required.
International Rectifier IRFI9620GPBF technical specifications.
| Continuous Drain Current (ID) | -3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
No datasheet is available for this part.