The IRFI9630GPBF is a N-Channel MOSFET with a continuous drain current rating of -4.3A and a drain to source breakdown voltage of -200V. It has a power dissipation of 35W and is RoHS compliant. The device is packaged in a TO-220 case and is suitable for use in high-power applications. The MOSFET is isolated to 2.5kV and has a lead-free construction.
International Rectifier IRFI9630GPBF technical specifications.
| Continuous Drain Current (ID) | -4.3A |
| Current Rating | -4.3A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
No datasheet is available for this part.