The IRFI9634GPBF is a N-Channel MOSFET with a drain to source breakdown voltage of -250V and a continuous drain current of -4.1A. It has a power dissipation of 35W and is packaged in bulk. The device is lead free and RoHS compliant.
International Rectifier IRFI9634GPBF technical specifications.
| Continuous Drain Current (ID) | -4.1A |
| Current Rating | -4.1A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Voltage (Vdss) | -250V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
No datasheet is available for this part.