Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
International Rectifier IRFI9640GPBF technical specifications.
| Continuous Drain Current (ID) | -6.1A |
| Current Rating | -6.1A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
No datasheet is available for this part.