-60V Single P-channel Hexfet Power Mosfet in A TO-220 Fullpak (iso) Package
International Rectifier IRFI9Z14GPBF technical specifications.
| Current Rating | -5.3A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.