Power Field-Effect Transistor, 8.5A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
International Rectifier IRFI9Z24GPBF technical specifications.
| Package/Case | TO-220 |
| Current Rating | -8.5A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.