The IRFIB5N50LPBF is a 500V N-channel MOSFET with a continuous drain current of 4.7A and a power dissipation of 42W. It is packaged in a lead-free rail/tube package with 1000 units per package. The device is RoHS compliant and suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
International Rectifier IRFIB5N50LPBF technical specifications.
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.