International Rectifier IRFIB7N50A107 technical specifications.
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFIB7N50A107 to view detailed technical specifications.
No datasheet is available for this part.