Mosfet N-ch 500V 6.7A TO220FP
International Rectifier IRFIB8N50K technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 6.7A |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.