Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
International Rectifier IRFIZ34GPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.