Power Field-Effect Transistor, 48A I(D), 600V, 0.1ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA
Checking distributor stock and pricing after the page loads.
International Rectifier IRFK6HC50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-240AA |
| Number of Elements | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.