
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) for small signal applications. Features a 55V Drain-to-Source Breakdown Voltage (Vdss) and a maximum continuous drain current (ID) of 4A. Offers a low Drain-Source On-Resistance of 75mR and a nominal Vgs of 4V. Packaged in a SOT-223 surface mount configuration, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 2.1W. Includes fast switching characteristics with turn-on delay time of 8.1ns and fall time of 17.7ns.
Sign in to ask questions about the International Rectifier IRFL024NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL024NPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 75mR |
| Dual Supply Voltage | 55V |
| Fall Time | 17.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 22.2ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL024NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
