
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 55V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 5.1A. This single-element JFET offers a maximum power dissipation of 2.8W and an on-state resistance of 57.5mΩ. Packaged in a surface-mount TO-261AA (SOT-223) with lead-free construction, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a turn-on delay time of 7.8ns and a fall time of 23ns.
Sign in to ask questions about the International Rectifier IRFL024ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL024ZPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.1A |
| Current Rating | 5.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 57.5MR |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL024ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
