The IRFL1006 is a 60V HEXFET MOSFET with a maximum continuous drain current of 1.6A. It features a maximum power dissipation of 1W and an input capacitance of 160pF. The device is packaged in a TO-261-4 surface mount package and is available in quantities of 80. The IRFL1006 is not RoHS compliant.
International Rectifier IRFL1006 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 160pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.