Trans MOSFET N-CH 60V 2.3A 4-Pin(3+Tab) SOT-223 T/R
International Rectifier IRFL1006TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.