The IRFL110 is a 100V N-Channel MOSFET with a continuous drain current of 1.5A and a power dissipation of 2W. It is packaged in a SOT-223 case and is available in bulk packaging. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFL110 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current | 15A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.