The IRFL210PBF is a 200V N-Channel MOSFET with a continuous drain current rating of 960mA. It is packaged in a lead-free SOT-223 package and is RoHS compliant. The device has a power dissipation rating of 3.1W and is suitable for use in a variety of applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 960mA |
| Current Rating | 960mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 3.1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |