Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4
International Rectifier IRFL210TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 960mA |
| Current Rating | 960mA |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.