N-Channel 250 V 2 Ohm Power Mosfet Surface Mount - SOT-223-3
International Rectifier IRFL214TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 790mA |
| Current Rating | 790mA |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.