
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) for surface mount applications. Features a 100V Drain-Source Voltage (Vdss) and a continuous drain current (ID) of 1.6A, with a current rating of 2.2A. Offers a low Drain-source On Resistance of 200mR maximum. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. Includes fast switching characteristics with a fall time of 20ns and turn-on/off delay times of 7.8ns and 34ns respectively.
Sign in to ask questions about the International Rectifier IRFL4310TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL4310TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 2.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL4310TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
