
N-Channel Power MOSFET, 150V drain-source voltage, 2.6A continuous drain current, and 185mΩ maximum drain-source on-resistance. This single-element silicon FET features a TO-261AA (SOT-223) surface-mount package, 2.8W power dissipation, and operates from -55°C to 150°C. Key electrical characteristics include 420pF input capacitance and 8.4ns turn-on delay. The component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFL4315PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL4315PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 185MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.8mm |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| On-State Resistance | 185R |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8.4ns |
| DC Rated Voltage | 150V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL4315PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
