The IRFL9014 is a 60V N-Channel MOSFET with a continuous drain current rating of 1.8A and a power dissipation of 3.1W. It is packaged in a SOT-223 package and is available in bulk packaging. The device is not RoHS compliant and contains lead. The operating temperature range is not specified.
Sign in to ask questions about the International Rectifier IRFL9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL9014 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFL9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.