The IRFL9014TR is a surface mount N-channel MOSFET with a continuous drain current rating of 1.8A and a drain to source voltage rating of 60V. It is packaged in a SOT-223 package and is available in quantities of 2500 per reel. The device is not RoHS compliant and contains lead. It has a DC rated voltage of -60V.
International Rectifier IRFL9014TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.