P-channel MOSFET, designed for power applications. Features a -60V drain-to-source breakdown voltage and a continuous drain current of -1.8A. Offers a low on-resistance of 0.5 ohms. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 3.1W. Packaged in a SOT-223 (TO-261AA) surface-mount package on tape and reel. This RoHS compliant component is lead-free.
International Rectifier IRFL9014TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -1.8A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.