MOSFET; Power Dissipation Pd: 180W; Current Rating: 57A; Drain Source On Resistanc
International Rectifier IRFP044 technical specifications.
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.