The IRFP048PBF is a 60V power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 190W. It has a continuous drain current rating of 70A and is packaged in a TO-247AC through-hole package. The device is lead-free and RoHS compliant, but not SVHC compliant. It is suitable for use in high-power applications where a high current rating is required.
Sign in to ask questions about the International Rectifier IRFP048PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP048PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 190W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP048PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.