
N-Channel Power MOSFET, 55V Drain-Source Voltage, 81A Continuous Drain Current, and 12mΩ Max Drain-Source On-Resistance. Features 170W Max Power Dissipation, 2.9nF Input Capacitance, and 4V Nominal Gate-Source Voltage. Operates from -55°C to 175°C, housed in a TO-247AC plastic package with through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFP054NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP054NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 81A |
| Current Rating | 81A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 12mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP054NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
