The IRFP054PBF is a 60V power MOSFET with a continuous drain current rating of 70A. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 14 ohms. The device is rated for a power dissipation of 230W and is compliant with RoHS regulations. It is packaged in a flange mount configuration and is suitable for use in high-power applications.
Sign in to ask questions about the International Rectifier IRFP054PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP054PBF technical specifications.
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14R |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP054PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.