Power Field-Effect Transistor, 70A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
International Rectifier IRFP064 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.