
The IRFP140N is a power MOSFET with a continuous drain current of 33A and a drain to source voltage of 100V. It is packaged in a TO-247-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 140W and an input capacitance of 1.4nF. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRFP140N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP140N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.4nF |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 52mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP140N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
