N-Channel Power MOSFET featuring 200V drain-source voltage and 30A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a maximum on-resistance of 75mΩ and a maximum power dissipation of 214W. Designed for through-hole mounting in a TO-247AC package, it operates across a temperature range of -55°C to 175°C. Key electrical characteristics include a 20V gate-source voltage, 2.159nF input capacitance, and turn-on/off delay times of 14ns and 41ns respectively. This lead-free, RoHS-compliant component is constructed from plastic.
Sign in to ask questions about the International Rectifier IRFP250MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP250MPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 75MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 2.159nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14ns |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP250MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.