
Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3 PIN
Sign in to ask questions about the International Rectifier IRFP250N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP250N technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP250N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
