
Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC
Sign in to ask questions about the International Rectifier IRFP250NHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP250NHR technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 30A |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP250NHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
