Trans MOSFET N-CH 250V 23A 3-Pin(3+Tab) TO-247AC
International Rectifier IRFP254 technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 250V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.