Mosfet N-ch 250V 23A TO-247AC
International Rectifier IRFP254NPBF technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 220W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.