Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, PLASTIC PACKAGE-3
International Rectifier IRFP260NHR technical specifications.
| Continuous Drain Current (ID) | 50A |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 17ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.