
N-Channel Power MOSFET, TO-247AC package, featuring 200V drain-source breakdown voltage and 50A continuous drain current. Offers low 40mΩ on-state resistance and 300W maximum power dissipation. Designed for through-hole mounting with a single element configuration. Operating temperature range from -55°C to 175°C. Lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFP260NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP260NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 4.057nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 40mR |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP260NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
