N-Channel Power MOSFET, 250V Drain-Source Voltage, 38A Continuous Drain Current. Features 0.075ohm On-Resistance and 280W Power Dissipation. Packaged in a TO-247 case, this silicon Metal-Oxide-Semiconductor FET is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFP264PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP264PBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP264PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.