Trans MOSFET N-CH 500V 31A 3-Pin(3+Tab) TO-247AC
International Rectifier IRFP31N50L technical specifications.
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.