The IRFP31N50LPBF is a 500V N-Channel MOSFET with a continuous drain current rating of 31A. It is designed for high-power applications and features a lead-free construction. The device is packaged in a bulk format, making it suitable for use in a variety of applications. The MOSFET is RoHS compliant and has a power dissipation rating of 460W. It is suitable for use in a wide range of applications, including power supplies and motor control circuits.
International Rectifier IRFP31N50LPBF technical specifications.
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 460W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.