
The IRFP3306PBF is a 60V MOSFET with a continuous drain current of 160A and a maximum power dissipation of 220W. It features a low on-resistance of 4.2MR and a fast switching time with turn-on and turn-off delay times of 15ns and 40ns, respectively. The device is packaged in a lead-free TO-247AC package and is suitable for operation over a temperature range of -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRFP3306PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP3306PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 4.2MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 220W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP3306PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
