The IRFP3415 is a 150V N-Channel MOSFET with a continuous drain current rating of 43A. It has a power dissipation of 200W and a resistance of 0.042 ohms. The device is not RoHS compliant and contains lead. It is suitable for high-power applications.
Sign in to ask questions about the International Rectifier IRFP3415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP3415 technical specifications.
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Contains Lead |
| Power Dissipation | 200W |
| Resistance | 0.042R |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP3415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
